MAX3226EAAE+ | ||
---|---|---|
DigiKey Part Number | 505-MAX3226EAAE+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX3226EAAE+ | |
Description | IC TRANSCEIVER FULL 1/1 16SSOP | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 1/1 Transceiver Full RS232 16-SSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX3226EAAE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.97000 | ¥62.97 |
10 | ¥56.86600 | ¥568.66 |
76 | ¥54.22171 | ¥4,120.85 |
152 | ¥47.08059 | ¥7,156.25 |
304 | ¥44.96454 | ¥13,669.22 |
532 | ¥40.99705 | ¥21,810.43 |
1,064 | ¥35.70711 | ¥37,992.37 |