CY15B128Q-SXE | ||
---|---|---|
DigiKey Part Number | CY15B128Q-SXE-ND | |
Manufacturer | ||
Manufacturer Product Number | CY15B128Q-SXE | |
Description | IC FRAM 128KBIT SPI 40MHZ 8SOIC | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 128Kbit SPI 40 MHz 8-SOIC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 16K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 40 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.55000 | ¥68.55 |
10 | ¥63.09700 | ¥630.97 |
25 | ¥61.78040 | ¥1,544.51 |
50 | ¥61.56840 | ¥3,078.42 |
100 | ¥55.24480 | ¥5,524.48 |
485 | ¥50.94602 | ¥24,708.82 |
970 | ¥49.16959 | ¥47,694.50 |