LT6206IMS8#PBF | |
---|---|
DigiKey Part Number | LT6206IMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6206IMS8#PBF |
Description | IC AMP VOLTAGE FEEDBACK 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Amp 2 Voltage Feedback 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT6206IMS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Voltage Feedback | |
Output Type | Rail-to-Rail | |
Number of Circuits | 2 | |
Slew Rate | 600V/µs | |
Current - Supply | 4 mA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 12.6V, ±1.35V ~ 6.3V | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.11000 | ¥37.11 |
10 | ¥33.34600 | ¥333.46 |
50 | ¥31.52880 | ¥1,576.44 |
100 | ¥27.32480 | ¥2,732.48 |
250 | ¥25.92316 | ¥6,480.79 |
500 | ¥23.26086 | ¥11,630.43 |
1,000 | ¥19.61755 | ¥19,617.55 |
2,500 | ¥18.63666 | ¥46,591.65 |