ABM8G-28.63636MHZ-18-D2Y-T | ||
---|---|---|
DigiKey Part Number | 535-10278-2-ND - Tape & Reel (TR) 535-10278-1-ND - Cut Tape (CT) 535-10278-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ABM8G-28.63636MHZ-18-D2Y-T | |
Description | CRYSTAL 28.63636MHZ 18PF SMD | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 28.63636 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ABM8G-28.63636MHZ-18-D2Y-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 28.63636 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.53000 | ¥5.53 |
10 | ¥4.62600 | ¥46.26 |
50 | ¥4.16240 | ¥208.12 |
100 | ¥3.69990 | ¥369.99 |
500 | ¥3.51518 | ¥1,757.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.96024 | ¥2,960.24 |
3,000 | ¥2.77520 | ¥8,325.60 |
5,000 | ¥2.68270 | ¥13,413.50 |
10,000 | ¥2.59018 | ¥25,901.80 |