LT6206IMS8#TRPBF | |
---|---|
DigiKey Part Number | LT6206IMS8#TRPBFTR-ND - Tape & Reel (TR) LT6206IMS8#TRPBFCT-ND - Cut Tape (CT) LT6206IMS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6206IMS8#TRPBF |
Description | IC AMP VOLTAGE FEEDBACK 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Amp 2 Voltage Feedback 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT6206IMS8#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Voltage Feedback | |
Output Type | Rail-to-Rail | |
Number of Circuits | 2 | |
Slew Rate | 600V/µs | |
Current - Supply | 4 mA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 12.6V, ±1.35V ~ 6.3V | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.11000 | ¥37.11 |
10 | ¥33.34900 | ¥333.49 |
25 | ¥31.52920 | ¥788.23 |
100 | ¥27.32660 | ¥2,732.66 |
250 | ¥25.92480 | ¥6,481.20 |
500 | ¥23.26236 | ¥11,631.18 |
1,000 | ¥19.61881 | ¥19,618.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥18.63786 | ¥46,594.65 |