



LT4320IN8#PBF | |
|---|---|
DigiKey Part Number | LT4320IN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT4320IN8#PBF |
Description | IC OR CTRLR BRIDGE RECT 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller Bridge Rectifier N-Channel Bridge (1) 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT4320IN8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Bridge Rectifier | |
FET Type | N-Channel | |
Ratio - Input:Output | Bridge (1) | |
Internal Switch(s) | No | |
Current - Output (Max) | - | |
Current - Supply | 1.5 mA | |
Voltage - Supply | 9V ~ 72V | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥93.20000 | ¥93.20 |
| 10 | ¥63.73300 | ¥637.33 |
| 50 | ¥51.34000 | ¥2,567.00 |
| 100 | ¥47.38650 | ¥4,738.65 |
| 250 | ¥44.44832 | ¥11,112.08 |







