LT3431IFE#PBF | ||
---|---|---|
DigiKey Part Number | LT3431IFE#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LT3431IFE#PBF | |
Description | IC REG BUCK ADJ 3A 16TSSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.219V 1 Output 3A (Switch) 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | LT3431IFE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 5.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 55.2V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥130.94000 | ¥130.94 |
10 | ¥120.34100 | ¥1,203.41 |
95 | ¥101.63347 | ¥9,655.18 |
285 | ¥96.64505 | ¥27,543.84 |
570 | ¥90.40982 | ¥51,533.60 |