Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC7733ID

DigiKey Part Number
296-2612-5-ND
Manufacturer
Manufacturer Product Number
TLC7733ID
Description
IC SUPERVISOR 1 CHANNEL 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC7733ID Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Texas Instruments
Reset
Active High/Active Low
Packaging
Tube
Reset Timeout
1.1ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Voltages Monitored
1
Supplier Device Package
8-SOIC
Voltage - Threshold
2.93V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,258
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.51000¥31.51
10¥23.77600¥237.76
75¥20.08173¥1,506.13
150¥19.22220¥2,883.33
300¥18.51460¥5,554.38
525¥18.03552¥9,468.65
1,050¥17.53775¥18,414.64
2,550¥17.02695¥43,418.72
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.