
TPS75003MRHLREP | |
|---|---|
DigiKey Part Number | 296-22499-2-ND - Tape & Reel (TR) 296-22499-1-ND - Cut Tape (CT) 296-22499-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS75003MRHLREP |
Description | IC PWR MGMT TRIPLE-SUPPLY 20-QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Supplies PMIC 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS75003MRHLREP Models |
Category | Voltage - Supply 2.2V ~ 6.5V |
Manufacturer Texas Instruments | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-VFQFN Exposed Pad |
Applications Power Supplies | Supplier Device Package 20-VQFN (3.5x4.5) |
Current - Supply 75µA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥102.88000 | ¥102.88 |
| 10 | ¥80.79000 | ¥807.90 |
| 25 | ¥75.26360 | ¥1,881.59 |
| 100 | ¥69.18930 | ¥6,918.93 |
| 250 | ¥68.71904 | ¥17,179.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥61.33909 | ¥184,017.27 |












