
TMS32C6713BPYPA200 | |
|---|---|
DigiKey Part Number | 296-32776-ND |
Manufacturer | |
Manufacturer Product Number | TMS32C6713BPYPA200 |
Description | IC FLOATING POINT DSP 208-HLQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Floating Point Digital Signal Processor (DSP) 200MHz 208-HLQFP (28x28) |
Datasheet | Datasheet |
EDA/CAD Models | TMS32C6713BPYPA200 Models |
Category | On-Chip RAM 264kB |
Manufacturer Texas Instruments | Voltage - I/O 3.30V |
Series | Voltage - Core 1.20V |
Packaging Tray | Operating Temperature -40°C ~ 105°C (TC) |
Part Status Active | Mounting Type Surface Mount |
Type Floating Point | Package / Case 208-LQFP Exposed Pad |
Interface Host Interface, I2C, McASP, McBSP | Supplier Device Package 208-HLQFP (28x28) |
Clock Rate 200MHz | Base Product Number |
Non-Volatile Memory External |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥447.24000 | ¥447.24 |
| 10 | ¥368.00700 | ¥3,680.07 |
| 36 | ¥341.65639 | ¥12,299.63 |
| 108 | ¥325.50093 | ¥35,154.10 |
| 252 | ¥316.03726 | ¥79,641.39 |










