WP130WDT/EYW | ||
---|---|---|
DigiKey Part Number | 754-1208-ND | |
Manufacturer | ||
Manufacturer Product Number | WP130WDT/EYW | |
Description | LED CBI 3MM RED/YELLOW DIFF RA | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red, Yellow Diffused, White 2V Red, 2.1V Yellow 30mA Red, 30mA Yellow Round with Domed Top 3mm, T-1 Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | WP130WDT/EYW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Red, Yellow | |
Wavelength - Peak | 627nm, 590nm | |
Configuration | Single | |
Current | 30mA Red, 30mA Yellow | |
Millicandela Rating | 24mcd Red, 20mcd Yellow | |
Viewing Angle | 60° | |
Lens Type | Diffused, White | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2V Red, 2.1V Yellow | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.01000 | ¥9.01 |
10 | ¥5.84800 | ¥58.48 |
100 | ¥3.83360 | ¥383.36 |
1,000 | ¥3.02623 | ¥3,026.23 |
5,000 | ¥2.72364 | ¥13,618.20 |
10,000 | ¥2.68330 | ¥26,833.00 |