


LTC1660CGN#PBF | |
|---|---|
DigiKey Part Number | LTC1660CGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1660CGN#PBF |
Description | IC DAC 10BIT 16-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 8 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1660CGN#PBF Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.6, ±0.2 |
Number of Bits 10 | Architecture Oversampling Interpolating DAC |
Number of D/A Converters 8 | Operating Temperature 0°C ~ 70°C |
Settling Time 30µs (Typ) | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Output Type Voltage - Unbuffered | Supplier Device Package 16-SSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥171.85000 | ¥171.85 |
| 10 | ¥137.18300 | ¥1,371.83 |
| 25 | ¥128.52560 | ¥3,213.14 |
| 100 | ¥119.00940 | ¥11,900.94 |
| 300 | ¥113.70197 | ¥34,110.59 |
| 500 | ¥111.73956 | ¥55,869.78 |




