Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 24-SSOP
24-SSOP

LTC3780EG#PBF

DigiKey Part Number
505-LTC3780EG#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3780EG#PBF
Description
IC REG CTRLR BUCK-BOOST 24SSOP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC3780EG#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
200kHz ~ 400kHz
Manufacturer
Analog Devices Inc.
Duty Cycle (Max)
99%
Packaging
Tube
Synchronous Rectifier
Yes
Part Status
Active
Clock Sync
No
Output Type
Transistor Driver
Control Features
Current Limit, Enable, Power Good, Soft Start
Function
Step-Up/Step-Down
Operating Temperature
-40°C ~ 85°C (TJ)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Buck-Boost
Package / Case
24-SSOP (0.209", 5.30mm Width)
Number of Outputs
1
Supplier Device Package
24-SSOP
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
4V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 622
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥131.00000¥131.00
10¥103.66400¥1,036.64
59¥91.85017¥5,419.16
118¥88.61585¥10,456.67
295¥85.19946¥25,133.84
531¥83.42838¥44,300.47
1,003¥81.81467¥82,060.11
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.