LT3065HDD#PBF | ||
---|---|---|
DigiKey Part Number | 505-LT3065HDD#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LT3065HDD#PBF | |
Description | IC REG LIN POS ADJ 500MA 10DFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 10-DFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | LT3065HDD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 0.6V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.51V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 110 µA | |
Current - Supply (Max) | 25 mA | |
PSRR | 85dB (120Hz) | |
Control Features | Current Limit, Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.22000 | ¥57.22 |
10 | ¥51.69400 | ¥516.94 |
25 | ¥49.29240 | ¥1,232.31 |
121 | ¥42.80058 | ¥5,178.87 |
363 | ¥40.87689 | ¥14,838.31 |
605 | ¥37.27003 | ¥22,548.37 |
1,089 | ¥32.46099 | ¥35,350.02 |
2,541 | ¥31.25874 | ¥79,428.46 |