LMV324IDR | |
---|---|
DigiKey Part Number | 4518-LMV324IDRCT-ND - Cut Tape (CT) 4518-LMV324IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV324IDR |
Description | SOP-14 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 4 Circuit Rail-to-Rail 14-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 800 µV | |
Current - Supply | 45µA | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 2.1 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.44600 | ¥24.46 |
25 | ¥2.23960 | ¥55.99 |
100 | ¥1.66570 | ¥166.57 |
250 | ¥1.50952 | ¥377.38 |
500 | ¥1.24930 | ¥624.65 |
1,000 | ¥0.93693 | ¥936.93 |