LM224DR | |
---|---|
DigiKey Part Number | 4518-LM224DRTR-ND - Tape & Reel (TR) 4518-LM224DRCT-ND - Cut Tape (CT) 4518-LM224DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM224DR |
Description | SOP-14 OPERATIONAL AMPLIFIER ROH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit Push-Pull 14-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Push-Pull | |
Slew Rate | 500mV/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 700µA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.52400 | ¥45.24 |
25 | ¥4.22640 | ¥105.66 |
100 | ¥3.38080 | ¥338.08 |
250 | ¥3.13912 | ¥784.78 |
500 | ¥2.65606 | ¥1,328.03 |
1,000 | ¥2.05247 | ¥2,052.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.87133 | ¥4,678.32 |
5,000 | ¥1.75061 | ¥8,753.05 |
12,500 | ¥1.62987 | ¥20,373.38 |
25,000 | ¥1.54536 | ¥38,634.00 |