LM258DR2G | ||
---|---|---|
DigiKey Part Number | LM258DR2GOSTR-ND - Tape & Reel (TR) LM258DR2GOSCT-ND - Cut Tape (CT) LM258DR2GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LM258DR2G | |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Amplifier 2 Circuit 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | LM258DR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | - | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 45 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 800µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.78300 | ¥27.83 |
25 | ¥2.54480 | ¥63.62 |
100 | ¥1.71660 | ¥171.66 |
250 | ¥1.42088 | ¥355.22 |
500 | ¥1.30250 | ¥651.25 |
1,000 | ¥0.97683 | ¥976.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.91761 | ¥2,294.03 |
5,000 | ¥0.85841 | ¥4,292.05 |
12,500 | ¥0.78737 | ¥9,842.12 |
25,000 | ¥0.75777 | ¥18,944.25 |
62,500 | ¥0.74001 | ¥46,250.62 |