FXMAR2102UMX-F106 | ||
---|---|---|
DigiKey Part Number | FXMAR2102UMX-F106TR-ND - Tape & Reel (TR) FXMAR2102UMX-F106CT-ND - Cut Tape (CT) FXMAR2102UMX-F106DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FXMAR2102UMX-F106 | |
Description | IC TRANSLTR BIDIRECTIONAL 8UMLP | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 50MHz 8-UMLP (1.2x1.4) | |
Datasheet | Datasheet | |
EDA/CAD Models | FXMAR2102UMX-F106 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.65 V ~ 5.5 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Tri-State | |
Data Rate | 50MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFQFN | |
Supplier Device Package | 8-UMLP (1.2x1.4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.89100 | ¥38.91 |
25 | ¥3.63200 | ¥90.80 |
100 | ¥2.69920 | ¥269.92 |
250 | ¥2.28384 | ¥570.96 |
500 | ¥2.17992 | ¥1,089.96 |
1,000 | ¥1.60903 | ¥1,609.03 |
2,500 | ¥1.50523 | ¥3,763.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.40142 | ¥7,007.10 |
10,000 | ¥1.32876 | ¥13,287.60 |
25,000 | ¥1.29761 | ¥32,440.25 |
50,000 | ¥1.28476 | ¥64,238.00 |