Non-Isolated PoL Module DC DC Converter 1 Output 1 ~ 36V 1.5A 3V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTM8083EY#PBF

DigiKey Part Number
505-LTM8083EY#PBF-ND
Manufacturer
Manufacturer Product Number
LTM8083EY#PBF
Description
36VIN, 1.5A BUCK-BOOST UMODULE
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1 ~ 36V 1.5A 3V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
LTM8083EY#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1.5A
Mfr
Applications
ITE (Commercial)
Packaging
Tray
Features
Adjustable Output
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
49-FBGA Module
Voltage - Input (Min)
3V
Size / Dimension
0.25" L x 0.25" W x 0.10" H (6.3mm x 6.3mm x 2.4mm)
Voltage - Input (Max)
36V
Supplier Device Package
49-BGA (6.25x6.25)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥203.11000¥203.11
10¥163.01800¥1,630.18
25¥153.00480¥3,825.12
100¥141.99340¥14,199.34
260¥136.54877¥35,502.68
520¥133.42112¥69,378.98
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.