Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LT3060EDC#TRPBF | |
|---|---|
DigiKey Part Number | 161-LT3060EDC#TRPBFTR-ND - Tape & Reel (TR) 161-LT3060EDC#TRPBFCT-ND - Cut Tape (CT) 161-LT3060EDC#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3060EDC#TRPBF |
Description | IC REG LIN POS ADJ 100MA 8-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LT3060EDC#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 0.6V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.51V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
Current - Supply (Max) | 4 mA | |
PSRR | 85dB (120Hz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.23000 | ¥44.23 |
| 10 | ¥28.86400 | ¥288.64 |
| 25 | ¥24.86000 | ¥621.50 |
| 100 | ¥20.32940 | ¥2,032.94 |
| 250 | ¥18.10484 | ¥4,526.21 |
| 500 | ¥16.73608 | ¥8,368.04 |
| 1,000 | ¥15.93314 | ¥15,933.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥15.93314 | ¥39,832.85 |












