LT1782IS6#TRPBF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2,520
Unit Price: ¥15.27000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥6.11206
Datasheet

Similar


Texas Instruments
In Stock: 6,081
Unit Price: ¥16.54000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥7.86178
Datasheet
TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TSOT-23-6
TSOT-23-6

LT1782IS6#TRPBF

DigiKey Part Number
505-LT1782IS6#TRPBFTR-ND - Tape & Reel (TR)
505-LT1782IS6#TRPBFCT-ND - Cut Tape (CT)
505-LT1782IS6#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1782IS6#TRPBF
Description
IC OPAMP GP 1 CIRCUIT TSOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LT1782IS6#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.075V/µs
Gain Bandwidth Product
225 kHz
Current - Input Bias
8 nA
Voltage - Input Offset
500 µV
Current - Supply
45µA
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
18 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥58.63000¥58.63
10¥38.98200¥389.82
25¥33.85840¥846.46
100¥28.06240¥2,806.24
250¥25.21720¥6,304.30
500¥23.77468¥11,887.34
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥23.77468¥59,436.70
Manufacturers Standard Package