
TLV2370IDBVR | |
|---|---|
DigiKey Part Number | 296-12617-2-ND - Tape & Reel (TR) 296-12617-1-ND - Cut Tape (CT) 296-12617-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2370IDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TLV2370IDBVR Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 750µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 16 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2.1V/µs | Package / Case SOT-23-6 |
Gain Bandwidth Product 3 MHz | Supplier Device Package SOT-23-6 |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1782HS6#TRMPBF | Analog Devices Inc. | 946 | 505-LT1782HS6#TRMPBFCT-ND | ¥56.81000 | Similar |
| LT1782IS6#TRMPBF | Analog Devices Inc. | 3,898 | 505-LT1782IS6#TRMPBFCT-ND | ¥53.75000 | Similar |
| LT1782IS6#TRPBF | Analog Devices Inc. | 4,980 | 505-LT1782IS6#TRPBFCT-ND | ¥53.75000 | Similar |
| LT1783CS6#TRMPBF | Analog Devices Inc. | 1,773 | LT1783CS6#TRMPBFCT-ND | ¥44.49000 | Similar |
| LT1783HS6#TRMPBF | Analog Devices Inc. | 1,500 | LT1783HS6#TRMPBFCT-ND | ¥56.81000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.09000 | ¥17.09 |
| 10 | ¥12.54200 | ¥125.42 |
| 25 | ¥11.41120 | ¥285.28 |
| 100 | ¥10.17060 | ¥1,017.06 |
| 250 | ¥9.57888 | ¥2,394.72 |
| 500 | ¥9.22248 | ¥4,611.24 |
| 1,000 | ¥9.21148 | ¥9,211.48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥8.56675 | ¥25,700.25 |
| 6,000 | ¥8.38937 | ¥50,336.22 |
| 9,000 | ¥8.30057 | ¥74,705.13 |






