LT1763CDE-2.5#PBF | ||
---|---|---|
DigiKey Part Number | LT1763CDE-2.5#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LT1763CDE-2.5#PBF | |
Description | IC REG LINEAR 2.5V 500MA 12DFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 12-DFN (4x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | LT1763CDE-2.5#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 500mA | |
Current - Output | ||
PSRR | 65dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (4x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.47000 | ¥57.47 |
10 | ¥51.87500 | ¥518.75 |
91 | ¥42.94846 | ¥3,908.31 |
273 | ¥41.01788 | ¥11,197.88 |
546 | ¥37.39853 | ¥20,419.60 |
1,001 | ¥32.57291 | ¥32,605.48 |
2,548 | ¥31.36651 | ¥79,921.87 |