LTC2380CDE-16#PBF | ||
---|---|---|
DigiKey Part Number | LTC2380CDE-16#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTC2380CDE-16#PBF | |
Description | IC ADC 16BIT SAR 16DFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 16-DFN (4x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC2380CDE-16#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 2M | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 1.71V ~ 5.25V | |
Voltage - Supply, Digital | 1.71V ~ 5.25V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 16-WFDFN Exposed Pad | |
Supplier Device Package | 16-DFN (4x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥297.10000 | ¥297.10 |
10 | ¥277.21300 | ¥2,772.13 |
91 | ¥240.69264 | ¥21,903.03 |
273 | ¥232.39249 | ¥63,443.15 |