


LT1761ES5-BYP#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT1761ES5-BYP#TRPBFTR-ND - Tape & Reel (TR) 505-LT1761ES5-BYP#TRPBFCT-ND - Cut Tape (CT) 505-LT1761ES5-BYP#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1761ES5-BYP#TRPBF |
Description | IC REG LIN POS ADJ 100MA TSOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1761ES5-BYP#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.22V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.45V @ 100mA | |
Current - Output | ||
PSRR | 65dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.91000 | ¥44.91 |
| 10 | ¥29.30800 | ¥293.08 |
| 25 | ¥25.25360 | ¥631.34 |
| 100 | ¥20.66220 | ¥2,066.22 |
| 250 | ¥18.40872 | ¥4,602.18 |
| 500 | ¥17.02232 | ¥8,511.16 |
| 1,000 | ¥16.25394 | ¥16,253.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥16.25394 | ¥40,634.85 |











