Voltage Feedback Amplifier 1 Circuit SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA847IDBVR

DigiKey Part Number
296-46172-2-ND - Tape & Reel (TR)
296-46172-1-ND - Cut Tape (CT)
296-46172-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA847IDBVR
Description
IC OPAMP VFB 1 CIRCUIT SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
OPA847IDBVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
18.1mA
Mfr
Current - Output / Channel
100 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
5 V
Part Status
Active
Voltage - Supply Span (Max)
12 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
950V/µs
Package / Case
SOT-23-6
Gain Bandwidth Product
3.9 GHz
Supplier Device Package
SOT-23-6
Current - Input Bias
19 µA
Base Product Number
Voltage - Input Offset
100 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,168
Check for Additional Incoming Stock
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥39.18721¥117,561.63
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥68.49000¥68.49
10¥52.91100¥529.11
25¥49.01160¥1,225.29
100¥44.72570¥4,472.57
250¥43.50440¥10,876.10
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥63.27000¥63.27
10¥48.87600¥488.76
25¥45.27320¥1,131.83
100¥41.31440¥4,131.44
250¥40.18624¥10,046.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.

Other Suppliers on DigiKey

70,290In Stock
Ships from Rochester Electronics, LLC