
LMH6629MFX/NOPB | |
|---|---|
DigiKey Part Number | 296-LMH6629MFX/NOPBTR-ND - Tape & Reel (TR) 296-LMH6629MFX/NOPBCT-ND - Cut Tape (CT) 296-LMH6629MFX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6629MFX/NOPB |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMH6629MFX/NOPB Models |
Category | Current - Supply 15.5mA |
Mfr | Current - Output / Channel 250 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 1600V/µs | Package / Case SC-74A, SOT-753 |
-3db Bandwidth 1 GHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 15 µA | Base Product Number |
Voltage - Input Offset 150 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMH6629MFE/NOPB | Texas Instruments | 274 | LMH6629MFE/NOPBCT-ND | ¥55.24000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥46.89000 | ¥46.89 |
| 10 | ¥35.84200 | ¥358.42 |
| 25 | ¥33.08000 | ¥827.00 |
| 100 | ¥30.04660 | ¥3,004.66 |
| 250 | ¥28.82392 | ¥7,205.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥28.27933 | ¥84,837.99 |


