Linear Voltage Regulator IC Positive Adjustable 1 Output 250mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 250mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS73201DBVR

DigiKey Part Number
296-32554-2-ND - Tape & Reel (TR)
296-32554-1-ND - Cut Tape (CT)
296-32554-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS73201DBVR
Description
IC REG LIN POS ADJ 250MA SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 250mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS73201DBVR Models
Product Attributes
Filter Similar Products
Category
Current - Output
Mfr
Current - Quiescent (Iq)
550 µA
Series
Current - Supply (Max)
950 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
58dB ~ 37dB (100Hz ~ 10kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
1.2V
Supplier Device Package
SOT-23-5
Voltage - Output (Max)
Base Product Number
Voltage Dropout (Max)
0.15V @ 250mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,100
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.08000¥11.08
10¥8.03800¥80.38
25¥7.28400¥182.10
100¥6.44960¥644.96
250¥6.05180¥1,512.95
500¥5.81198¥2,905.99
1,000¥5.71903¥5,719.03
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.86313¥17,589.39
Manufacturers Standard Package