
ISO7242MDWR | |
|---|---|
DigiKey Part Number | 296-ISO7242MDWRTR-ND - Tape & Reel (TR) 296-ISO7242MDWRCT-ND - Cut Tape (CT) 296-ISO7242MDWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7242MDWR |
Description | DGTL ISOLTR 2.5KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 4 Channel 150Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7242MDWR Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 23ns, 23ns |
Part Status Active | Pulse Width Distortion (Max) 2ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 2ns, 2ns |
Type General Purpose | Voltage - Supply 3.15V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 4 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 2/2 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM142E0BRWZ | Analog Devices Inc. | 665 | 505-ADUM142E0BRWZ-ND | ¥4.63000 | Similar |
| ADUM142E0BRWZ-RL | Analog Devices Inc. | 395 | ADUM142E0BRWZ-RLCT-ND | ¥4.63000 | Similar |
| ADUM142E1BRWZ | Analog Devices Inc. | 814 | 505-ADUM142E1BRWZ-ND | ¥4.63000 | Similar |
| ADUM142E1BRWZ-RL | Analog Devices Inc. | 1,843 | 505-ADUM142E1BRWZ-RLCT-ND | ¥4.63000 | Similar |
| ADUM242E0BRWZ | Analog Devices Inc. | 1,368 | 505-ADUM242E0BRWZ-ND | ¥5.13000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥63.10000 | ¥63.10 |
| 10 | ¥48.75800 | ¥487.58 |
| 25 | ¥45.16280 | ¥1,129.07 |
| 100 | ¥41.21310 | ¥4,121.31 |
| 250 | ¥40.08380 | ¥10,020.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥36.49249 | ¥72,984.98 |










