


LTC2642CMS-16#TRPBF | |
|---|---|
DigiKey Part Number | LTC2642CMS-16#TRPBFTR-ND - Tape & Reel (TR) LTC2642CMS-16#TRPBFCT-ND - Cut Tape (CT) LTC2642CMS-16#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2642CMS-16#TRPBF |
Description | IC DAC 16BIT 10-MSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2642CMS-16#TRPBF Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.5, ±0.5 |
Number of Bits 16 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature 0°C ~ 70°C |
Settling Time 1µs (Typ) | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Output Type Voltage - Unbuffered | Supplier Device Package 10-MSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2642ACMS-16#PBF | Analog Devices Inc. | 155 | 505-LTC2642ACMS-16#PBF-ND | ¥200.05000 | Parametric Equivalent |
| LTC2642CMS-16#PBF | Analog Devices Inc. | 47 | 505-LTC2642CMS-16#PBF-ND | ¥155.48000 | Parametric Equivalent |
| MAX5442AEUB+T | Analog Devices Inc./Maxim Integrated | 0 | MAX5442AEUB+T-ND | ¥233.19240 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥155.48000 | ¥155.48 |
| 10 | ¥123.69400 | ¥1,236.94 |
| 25 | ¥115.76680 | ¥2,894.17 |
| 100 | ¥108.05740 | ¥10,805.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥96.14923 | ¥240,373.08 |









