
EPM1270F256C5N | |
|---|---|
DigiKey Part Number | 544-1336-ND |
Manufacturer | |
Manufacturer Product Number | EPM1270F256C5N |
Description | IC CPLD 980MC 6.2NS 256FBGA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | EPM1270F256C5N Models |
Category | Number of Logic Elements/Blocks 1270 |
Manufacturer Altera | Number of Macrocells 980 |
Series | Number of I/O 212 |
Packaging Tray | Operating Temperature 0°C ~ 85°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 256-BGA |
Programmable Type In System Programmable | Supplier Device Package 256-FBGA (17x17) |
Delay Time tpd(1) Max 6.2 ns | Base Product Number |
Voltage Supply - Internal 2.5V, 3.3V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥629.51000 | ¥629.51 |
| 25 | ¥604.70560 | ¥15,117.64 |
| 100 | ¥566.91240 | ¥56,691.24 |





