
LT1229CS8#PBF | |
|---|---|
DigiKey Part Number | LT1229CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1229CS8#PBF |
Description | IC OPAMP CFA 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1229CS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 700V/µs | |
Gain Bandwidth Product | 100 MHz | |
-3db Bandwidth | 100 MHz | |
Current - Input Bias | 10 µA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 6mA (x2 Channels) | |
Current - Output / Channel | 125 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥97.33000 | ¥97.33 |
| 10 | ¥66.78400 | ¥667.84 |
| 25 | ¥58.81240 | ¥1,470.31 |
| 100 | ¥49.80530 | ¥4,980.53 |
| 300 | ¥47.13590 | ¥14,140.77 |






