Similar
Similar
Similar
Similar
Similar
Similar

AD847ARZ | |
|---|---|
DigiKey Part Number | AD847ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD847ARZ |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD847ARZ Models |
Category | Current - Supply 5.3mA |
Mfr | Current - Output / Channel 32 mA |
Packaging Tube | Voltage - Supply Span (Min) 9 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 300V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 50 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 3.3 µA | Base Product Number |
Voltage - Input Offset 500 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NE5534AD | Texas Instruments | 2,759 | 296-26238-5-ND | ¥66.70000 | Similar |
| NE5534ADR | Texas Instruments | 377 | 296-16943-1-ND | ¥76.22000 | Similar |
| NE5534ADRG4 | Texas Instruments | 0 | NE5534ADRG4-ND | ¥27.74958 | Similar |
| NE5534D | Texas Instruments | 2,441 | 296-14346-5-ND | ¥68.48000 | Similar |
| NE5534DR | Texas Instruments | 1,792 | 296-26239-1-ND | ¥78.61000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥87.08000 | ¥87.08 |
| 10 | ¥68.00400 | ¥680.04 |
| 98 | ¥58.04694 | ¥5,688.60 |
| 196 | ¥56.08617 | ¥10,992.89 |
| 294 | ¥55.10432 | ¥16,200.67 |
| 588 | ¥53.66440 | ¥31,554.67 |
| 1,078 | ¥52.61551 | ¥56,719.52 |






