Similar
Similar
Similar
Similar

NE5534DRG4 | |
|---|---|
DigiKey Part Number | NE5534DRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NE5534DRG4 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NE5534DRG4 Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 4mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 10 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 500 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NE5534DR | Texas Instruments | 1,792 | 296-26239-1-ND | ¥11.82000 | MFR Recommended |
| HA9P5127-5Z | Renesas Electronics Corporation | 5,837 | HA9P5127-5Z-ND | ¥102.30000 | Similar |
| HA9P5127-5ZX96 | Renesas Electronics Corporation | 1,933 | HA9P5127-5ZX96CT-ND | ¥93.53000 | Similar |
| LM301ADR2G | onsemi | 9,154 | 488-LM301ADR2GCT-ND | ¥3.39000 | Similar |
| SA5534ADR2G | onsemi | 7,872 | 488-SA5534ADR2GCT-ND | ¥4.88000 | Similar |




