SA5534ADR2G | |
---|---|
DigiKey Part Number | SA5534ADR2GOSTR-ND - Tape & Reel (TR) SA5534ADR2GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA5534ADR2G |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SA5534ADR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 500 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 4mA | |
Current - Output / Channel | 38 mA | |
Voltage - Supply Span (Min) | 6 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥4.87700 | ¥48.77 |
25 | ¥4.58120 | ¥114.53 |
100 | ¥3.47280 | ¥347.28 |
250 | ¥2.95524 | ¥738.81 |
500 | ¥2.80744 | ¥1,403.72 |
1,000 | ¥2.14253 | ¥2,142.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.99480 | ¥4,987.00 |
5,000 | ¥1.92091 | ¥9,604.55 |
12,500 | ¥1.84704 | ¥23,088.00 |
25,000 | ¥1.82875 | ¥45,718.75 |