HA9P5127-5Z | ||
---|---|---|
DigiKey Part Number | HA9P5127-5Z-ND | |
Manufacturer | ||
Manufacturer Product Number | HA9P5127-5Z | |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC | |
Manufacturer Standard Lead Time | 80 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Amplifier 1 Circuit 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | HA9P5127-5Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 8.5 MHz | |
Current - Input Bias | 15 nA | |
Voltage - Input Offset | 30 µV | |
Current - Supply | 3.5mA | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 75°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.81000 | ¥67.81 |
10 | ¥61.28300 | ¥612.83 |
25 | ¥58.42760 | ¥1,460.69 |
100 | ¥50.73380 | ¥5,073.38 |
250 | ¥50.17948 | ¥12,544.87 |