Similar
Similar
Similar
Similar

AD8221ARZ | |
|---|---|
DigiKey Part Number | 505-AD8221ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8221ARZ |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8221ARZ Models |
Category | Current - Supply 900µA |
Mfr | Current - Output / Channel 18 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.6 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 825 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 500 pA | Base Product Number |
Voltage - Input Offset 60 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8421ARZ | Analog Devices Inc. | 4,934 | 505-AD8421ARZ-ND | ¥74.49000 | Similar |
| AD8422ARZ | Analog Devices Inc. | 621 | 505-AD8422ARZ-ND | ¥63.14000 | Similar |
| ADA4622-2ARZ | Analog Devices Inc. | 2,212 | 505-ADA4622-2ARZ-ND | ¥63.55000 | Similar |
| ALD1701BPAL | Advanced Linear Devices Inc. | 0 | ALD1701BPAL-ND | ¥52.70140 | Similar |
| INA145UA | Texas Instruments | 0 | INA145UA-ND | ¥43.08000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥75.51000 | ¥75.51 |
| 10 | ¥58.65100 | ¥586.51 |
| 98 | ¥49.87735 | ¥4,887.98 |
| 196 | ¥48.14867 | ¥9,437.14 |
| 294 | ¥47.28327 | ¥13,901.28 |
| 588 | ¥46.01352 | ¥27,055.95 |
| 1,078 | ¥45.08882 | ¥48,605.75 |












