HMC905LP3E | ||
---|---|---|
DigiKey Part Number | 1127-3040-ND | |
Manufacturer | ||
Manufacturer Product Number | HMC905LP3E | |
Description | IC DIVIDER BICMOS SIGE LN 16-QFN | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | RF IC Frequency Divider 6GHz 16-QFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | HMC905LP3E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Function | Frequency Divider | |
Frequency | 6GHz | |
RF Type | - | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥426.72000 | ¥426.72 |
10 | ¥397.89900 | ¥3,978.99 |
25 | ¥369.06920 | ¥9,226.73 |
100 | ¥346.00180 | ¥34,600.18 |
250 | ¥322.93504 | ¥80,733.76 |