126830-HMC905LP3E | |
---|---|
DigiKey Part Number | 505-126830-HMC905LP3E-ND |
Manufacturer | |
Manufacturer Product Number | 126830-HMC905LP3E |
Description | BOARD EVAL HMC905LP3E |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | - HMC905LP3E Prescaler 400MHz ~ 6GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 126830-HMC905LP3E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Prescaler | |
Frequency | 400MHz ~ 6GHz | |
For Use With/Related Products | HMC905LP3E | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,531.69000 | ¥4,531.69 |