BPF-B59+ | |
---|---|
DigiKey Part Number | 3157-BPF-B59+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPF-B59+ |
Description | RF FILTER BAND PASS 59MHZ 6SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 59MHz Center Frequency Band Pass RF Filter (Radio Frequency) 4MHz Bandwidth 5.5dB 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 59MHz Center | |
Bandwidth | 4MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 5.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.826" L x 0.472" W (20.98mm x 11.99mm) | |
Height (Max) | 0.220" (5.59mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥349.46346 | ¥174,731.73 |