LTC2420CS8#TRPBF | ||
---|---|---|
DigiKey Part Number | LTC2420CS8#TRPBFTR-ND - Tape & Reel (TR) LTC2420CS8#TRPBFCT-ND - Cut Tape (CT) LTC2420CS8#TRPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LTC2420CS8#TRPBF | |
Description | IC ADC 20BIT SIGMA-DELTA 8SOIC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 20 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 8-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC2420CS8#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 20 | |
Sampling Rate (Per Second) | 7.5 | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.27000 | ¥92.27 |
10 | ¥84.81100 | ¥848.11 |
25 | ¥81.29880 | ¥2,032.47 |
100 | ¥71.62980 | ¥7,162.98 |
250 | ¥68.11428 | ¥17,028.57 |
500 | ¥63.71964 | ¥31,859.82 |
1,000 | ¥58.44637 | ¥58,446.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥56.24914 | ¥140,622.85 |