


LTC2601IDD#PBF | |
|---|---|
DigiKey Part Number | LTC2601IDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2601IDD#PBF |
Description | IC DAC 16BIT 10-DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2601IDD#PBF Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.5V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 2.5V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±13, ±1 (Max) |
Number of Bits 16 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 1 | Package / Case 10-WFDFN Exposed Pad |
Settling Time 10µs (Typ) | Supplier Device Package 10-DFN (3x3) |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥87.99000 | ¥87.99 |
| 10 | ¥68.70700 | ¥687.07 |
| 25 | ¥63.89400 | ¥1,597.35 |
| 121 | ¥58.02190 | ¥7,020.65 |
| 363 | ¥55.22375 | ¥20,046.22 |
| 605 | ¥54.18884 | ¥32,784.25 |
| 1,089 | ¥53.16879 | ¥57,900.81 |







