Overvoltage/Surge Protection IC Adjustable External Switch TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4366ITS8-2#TRMPBF

DigiKey Part Number
505-LTC4366ITS8-2#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC4366ITS8-2#TRMPBFCT-ND - Cut Tape (CT)
505-LTC4366ITS8-2#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC4366ITS8-2#TRMPBF
Description
IC SURGE STOPPER HV TSOT-23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Overvoltage/Surge Protection IC Adjustable External Switch TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
LTC4366ITS8-2#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Grade
Automotive
Manufacturer
Analog Devices Inc.
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
SOT-23-8 Thin, TSOT-23-8
Part Status
Active
Supplier Device Package
TSOT-23-8
Voltage - Clamping
Adjustable
Voltage - Working
9V
Technology
External Switch
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,305
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥81.46000¥81.46
10¥63.48000¥634.80
25¥58.97840¥1,474.46
100¥54.03200¥5,403.20
250¥53.14300¥13,285.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥50.25246¥25,126.23
1,000¥49.08259¥49,082.59
1,500¥48.49664¥72,744.96
Manufacturers Standard Package