
LTC4366HDDB-2#TRMPBF | |
|---|---|
DigiKey Part Number | LTC4366HDDB-2#TRMPBFTR-ND - Tape & Reel (TR) LTC4366HDDB-2#TRMPBFCT-ND - Cut Tape (CT) LTC4366HDDB-2#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4366HDDB-2#TRMPBF |
Description | SURGE STOPPER SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC Adjustable External Switch 8-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4366HDDB-2#TRMPBF Models |
Category | Number of Circuits 1 |
Manufacturer Analog Devices Inc. | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-WFDFN Exposed Pad |
Voltage - Clamping Adjustable | Supplier Device Package 8-DFN (3x2) |
Technology External Switch | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥92.13000 | ¥92.13 |
| 10 | ¥72.09000 | ¥720.90 |
| 25 | ¥67.07280 | ¥1,676.82 |
| 100 | ¥61.55850 | ¥6,155.85 |
| 250 | ¥60.86120 | ¥15,215.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥57.34648 | ¥28,673.24 |
| 1,000 | ¥56.04295 | ¥56,042.95 |








