
EVAL-ADA4351-2EBZ | |
|---|---|
DigiKey Part Number | 505-EVAL-ADA4351-2EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADA4351-2EBZ |
Description | EVAL BOARD FOR ADA4351-2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADA4351-2 - 2 - Dual Channels per IC Transimpedance Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 2 - Dual | |
Amplifier Type | Transimpedance | |
Output Type | Single-Ended, Rail-to-Rail | |
Slew Rate | 8V/µs | |
-3db Bandwidth | - | |
Gain Bandwidth Product | 8.5MHz | |
Current - Output / Channel | 75mA | |
Current - Supply (Main IC) | 3.3mA | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V, ±1.85V ~ 2.75V | |
Utilized IC / Part | ADA4351-2 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥390.40000 | ¥390.40 |






