
ADA4351-2ACPZ | |
|---|---|
DigiKey Part Number | 505-ADA4351-2ACPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADA4351-2ACPZ |
Description | PROGRAMMABLE GAIN TIA AFE: EXTER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Transimpedance Amplifier IC Optical Networks 16-LFCSP-WQ (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4351-2ACPZ Models |
Category | Applications Optical Networks |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tray | Package / Case 16-WFQFN, CSP |
Part Status Active | Supplier Device Package 16-LFCSP-WQ (3x3) |
Type Transimpedance Amplifier |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥81.62000 | ¥81.62 |
| 10 | ¥63.62100 | ¥636.21 |
| 25 | ¥59.11400 | ¥1,477.85 |
| 100 | ¥54.15610 | ¥5,415.61 |
| 250 | ¥51.79300 | ¥12,948.25 |
| 500 | ¥50.36890 | ¥25,184.45 |
| 1,000 | ¥49.19664 | ¥49,196.64 |


