ADP7118ARDZ-1.8 | ||
---|---|---|
DigiKey Part Number | ADP7118ARDZ-1.8-ND | |
Manufacturer | ||
Manufacturer Product Number | ADP7118ARDZ-1.8 | |
Description | IC REG LINEAR 1.8V 200MA 8SOIC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-SOIC-EP | |
Datasheet | Datasheet | |
EDA/CAD Models | ADP7118ARDZ-1.8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.42V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 140 µA | |
Current - Supply (Max) | 320 µA | |
PSRR | 88dB ~ 50dB (10kHz ~ 1MHz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.73000 | ¥23.73 |
10 | ¥21.31100 | ¥213.11 |
98 | ¥17.13071 | ¥1,678.81 |
294 | ¥16.08531 | ¥4,729.08 |
588 | ¥14.07471 | ¥8,275.93 |
1,078 | ¥11.66192 | ¥12,571.55 |
2,548 | ¥10.85763 | ¥27,665.24 |
5,096 | ¥10.45551 | ¥53,281.28 |