85_MMCX-50-0-1/111_OH | ||
---|---|---|
DigiKey Part Number | 3628-85_MMCX-50-0-1/111_OH-ND | |
Manufacturer | ||
Manufacturer Product Number | 85_MMCX-50-0-1/111_OH | |
Description | 85_MMCX-50-0-1/111_OH | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | MMCX Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.32000 | ¥61.32 |
10 | ¥55.41300 | ¥554.13 |
25 | ¥52.35280 | ¥1,308.82 |
50 | ¥51.07520 | ¥2,553.76 |
100 | ¥48.52130 | ¥4,852.13 |
250 | ¥43.41400 | ¥10,853.50 |
500 | ¥40.86022 | ¥20,430.11 |
1,000 | ¥35.75269 | ¥35,752.69 |