82_MMCX-50-0-1/111_NE | ||
---|---|---|
DigiKey Part Number | 3628-82_MMCX-50-0-1/111_NE-ND | |
Manufacturer | ||
Manufacturer Product Number | 82_MMCX-50-0-1/111_NE | |
Description | 82_MMCX-50-0-1/111_NE | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | MMCX Connector Jack, Female Socket 50 Ohms Through Hole Solder | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 170 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.03000 | ¥81.03 |
10 | ¥72.94000 | ¥729.40 |
25 | ¥68.71560 | ¥1,717.89 |
50 | ¥66.95380 | ¥3,347.69 |
100 | ¥65.19120 | ¥6,519.12 |
250 | ¥58.14384 | ¥14,535.96 |
500 | ¥54.61990 | ¥27,309.95 |
1,000 | ¥48.27687 | ¥48,276.87 |