
82_MMCX-50-0-8/111_OE | |
|---|---|
DigiKey Part Number | 3628-82_MMCX-50-0-8/111_OE-ND |
Manufacturer | |
Manufacturer Product Number | 82_MMCX-50-0-8/111_OE |
Description | 82_MMCX-50-0-8/111_OE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Jack, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 82_MMCX-50-0-8/111_OE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 170 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥61.11000 | ¥61.11 |
| 10 | ¥51.93200 | ¥519.32 |
| 25 | ¥48.67400 | ¥1,216.85 |
| 50 | ¥46.35020 | ¥2,317.51 |
| 100 | ¥44.13740 | ¥4,413.74 |
| 250 | ¥41.37472 | ¥10,343.68 |
| 500 | ¥39.40130 | ¥19,700.65 |
| 1,000 | ¥37.52241 | ¥37,522.41 |




